Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L001766F6000

DigiKey Part Number
1939-L001766F6000-ND
Manufacturer
Manufacturer Product Number
L001766F6000
Description
CBL ASSY 2.5MM JACK-CBL RND 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,88100 Kč538,81 Kč
2550,48760 Kč1 262,19 Kč
5048,07700 Kč2 403,85 Kč
10045,78190 Kč4 578,19 Kč
30042,36487 Kč12 709,46 Kč
50040,86546 Kč20 432,73 Kč
1 00038,91538 Kč38 915,38 Kč
2 50036,48108 Kč91 202,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč