
FC592520 | |
|---|---|
DigiKey Part Number | 4654-FC592520-ND |
Manufacturer | |
Manufacturer Product Number | FC592520 |
Description | 2.5MM DC PLUG TO FREE END 2000MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer CLIFF Electronic Components Ltd | Length 6.6' (2.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA760K07984 | Switchcraft Inc. | 71 | SC3803-ND | 497,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,75000 Kč | 557,50 Kč |
| 25 | 52,25160 Kč | 1 306,29 Kč |
| 50 | 49,75680 Kč | 2 487,84 Kč |
| 100 | 47,37990 Kč | 4 737,99 Kč |
| 300 | 43,84523 Kč | 13 153,57 Kč |
| 500 | 42,29334 Kč | 21 146,67 Kč |
| 1 000 | 40,27542 Kč | 40 275,42 Kč |
| 2 500 | 37,75583 Kč | 94 389,58 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |






