
CA760K07984 | |
|---|---|
DigiKey Part Number | SC3803-ND |
Manufacturer | |
Manufacturer Product Number | CA760K07984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 10 | 422,37500 Kč | 4 223,75 Kč |
| 25 | 395,92160 Kč | 9 898,04 Kč |
| 50 | 377,02740 Kč | 18 851,37 Kč |
| 100 | 366,58310 Kč | 36 658,31 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |



