
CA76007984 | |
|---|---|
DigiKey Part Number | SC3719-ND |
Manufacturer | |
Manufacturer Product Number | CA76007984 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 10 | 383,71700 Kč | 3 837,17 Kč |
| 25 | 359,67880 Kč | 8 991,97 Kč |
| 50 | 342,51520 Kč | 17 125,76 Kč |
| 100 | 326,17450 Kč | 32 617,45 Kč |
| 250 | 305,77372 Kč | 76 443,43 Kč |
| 500 | 291,19900 Kč | 145 599,50 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |



