
LMP7001M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-LMP7001M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | LMP7001M0T00(R) |
Description | CBL ASSY BARREL M-F 2P 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 5 | 121,20000 Kč | 606,00 Kč |
| 10 | 117,06400 Kč | 1 170,64 Kč |
| 25 | 111,80160 Kč | 2 795,04 Kč |
| 50 | 107,98020 Kč | 5 399,01 Kč |
| 100 | 104,28660 Kč | 10 428,66 Kč |
| 300 | 98,69270 Kč | 29 607,81 Kč |
| 500 | 96,19436 Kč | 48 097,18 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |





