
LFB11852M0LMB(R) | |
|---|---|
DigiKey Part Number | 1939-1884-ND |
Manufacturer | |
Manufacturer Product Number | LFB11852M0LMB(R) |
Description | CBL ASSY 2.5MM JACK-PLG RND 6.6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer GlobTek, Inc. | Length 6.6' (2.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,72000 Kč | 1 157,20 Kč |
| 25 | 108,47560 Kč | 2 711,89 Kč |
| 50 | 103,28920 Kč | 5 164,46 Kč |
| 100 | 98,35880 Kč | 9 835,88 Kč |
| 300 | 91,02423 Kč | 27 307,27 Kč |
| 500 | 87,80398 Kč | 43 901,99 Kč |
| 1 000 | 83,61677 Kč | 83 616,77 Kč |
| 2 500 | 78,38822 Kč | 195 970,55 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |






