
10-03935 | |
|---|---|
DigiKey Part Number | 839-10-03935-ND |
Manufacturer | |
Manufacturer Product Number | 10-03935 |
Description | CBL ASSY 2.5MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,09800 Kč | 1 160,98 Kč |
| 25 | 108,81160 Kč | 2 720,29 Kč |
| 50 | 103,61680 Kč | 5 180,84 Kč |
| 100 | 98,66960 Kč | 9 866,96 Kč |
| 300 | 91,31190 Kč | 27 393,57 Kč |
| 600 | 86,95692 Kč | 52 174,15 Kč |
| 1 200 | 82,80999 Kč | 99 371,99 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |


