
LCP11856F0000-SR | |
|---|---|
DigiKey Part Number | 1939-LCP11856F0000-SR-ND |
Manufacturer | |
Manufacturer Product Number | LCP11856F0000-SR |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 130,92300 Kč | 1 309,23 Kč |
| 25 | 122,72080 Kč | 3 068,02 Kč |
| 50 | 116,85380 Kč | 5 842,69 Kč |
| 100 | 111,27680 Kč | 11 127,68 Kč |
| 250 | 104,31136 Kč | 26 077,84 Kč |
| 500 | 99,33566 Kč | 49 667,83 Kč |
| 1 000 | 94,59893 Kč | 94 598,93 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |








