
CCP11856F00-SR | |
|---|---|
DigiKey Part Number | 1939-CCP11856F00-SR-ND |
Manufacturer | |
Manufacturer Product Number | CCP11856F00-SR |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 5 | 104,90600 Kč | 524,53 Kč |
| 10 | 101,31500 Kč | 1 013,15 Kč |
| 25 | 96,75040 Kč | 2 418,76 Kč |
| 50 | 93,44520 Kč | 4 672,26 Kč |
| 100 | 90,24940 Kč | 9 024,94 Kč |
| 250 | 86,19344 Kč | 21 548,36 Kč |
| 500 | 83,24700 Kč | 41 623,50 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |






