



L01 | |
|---|---|
DigiKey Part Number | 1939-1718-ND |
Manufacturer | |
Manufacturer Product Number | L01 |
Description | CONN PWR PLUG 2.50MMX5.00MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | L01 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Manufacturer GlobTek, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Active | Insulation Color Blue |
Connector Type Plug | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.00mm OD (0.197") | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Actual Diameter 0.098" (2.50mm ID), 0.197" (5.00mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 27,50800 Kč | 137,54 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 50 | 24,49200 Kč | 1 224,60 Kč |
| 100 | 23,65630 Kč | 2 365,63 Kč |
| 250 | 22,59300 Kč | 5 648,25 Kč |
| 500 | 21,82070 Kč | 10 910,35 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








