48V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9WX375T00-IMR6B
TR9WX375T00-IMR6B

TR9WX375T00-IMR6B

DigiKey Part Number
1939-TR9WX375T00-IMR6B-ND
Manufacturer
Manufacturer Product Number
TR9WX375T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 48V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9WX375T00-IMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Either
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C18
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Voltage - Output
48V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Current - Output (Max)
375mA
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,09000 Kč363,09 Kč
5333,89600 Kč1 669,48 Kč
10322,05100 Kč3 220,51 Kč
25307,04320 Kč7 676,08 Kč
60293,35350 Kč17 601,21 Kč
120282,94833 Kč33 953,80 Kč
300269,75757 Kč80 927,27 Kč
540261,62181 Kč141 275,78 Kč
Manufacturers Standard Package
Unit Price without VAT:363,09000 Kč
Unit Price with VAT:439,33890 Kč