
401P1086F071A(R) | |
|---|---|
DigiKey Part Number | 1939-1655-ND |
Manufacturer | |
Manufacturer Product Number | 401P1086F071A(R) |
Description | CORD 18AWG NEMA 1-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C17 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P, Polarized | Voltage Rating 125VAC |
2nd Connector IEC 320-C17 | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 87,51120 Kč | 2 187,78 Kč |
| 50 | 83,32840 Kč | 4 166,42 Kč |
| 100 | 79,35140 Kč | 7 935,14 Kč |
| 300 | 73,43280 Kč | 22 029,84 Kč |
| 500 | 70,83382 Kč | 35 416,91 Kč |
| 1 000 | 67,45545 Kč | 67 455,45 Kč |
| 2 500 | 63,23716 Kč | 158 092,90 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |

















