



ST10U | |
|---|---|
DigiKey Part Number | SC2073-ND |
Manufacturer | |
Manufacturer Product Number | ST10U |
Description | CONN POWER JACK SOLDER EYELET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST10U Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware |
Packaging Bulk | Voltage - Rated 24VAC/DC |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Jack | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.076" (1.93mm ID), 0.226" (5.75mm OD) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Panel Mount | Thread Size 5/16"-32 |
Termination Solder Eyelet(s) | Body Color Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 25 | 179,49920 Kč | 4 487,48 Kč |
| 50 | 170,93220 Kč | 8 546,61 Kč |
| 100 | 162,77230 Kč | 16 277,23 Kč |
| 300 | 150,63827 Kč | 45 191,48 Kč |
| 500 | 145,31036 Kč | 72 655,18 Kč |
| 1 000 | 138,38312 Kč | 138 383,12 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |











