



S10KS12 | |
|---|---|
DigiKey Part Number | SC1948-ND |
Manufacturer | |
Manufacturer Product Number | S10KS12 |
Description | CONN PWR PLUG 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Cable Clamp, Strain Relief, Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Blue |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Ingress Protection IP68 |
Connector Type Plug | Operating Temperature -40°C ~ 105°C |
Gender Female | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Internal Switch(s) Does Not Contain Switch | Housing Material Elastomer |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Body Color Silver, Black |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 231,92300 Kč | 2 319,23 Kč |
| 25 | 217,39640 Kč | 5 434,91 Kč |
| 50 | 207,02340 Kč | 10 351,17 Kč |
| 100 | 197,14180 Kč | 19 714,18 Kč |
| 300 | 190,29437 Kč | 57 088,31 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |















