



RASPC10PS | |
|---|---|
DigiKey Part Number | SC1936-ND |
Manufacturer | |
Manufacturer Product Number | RASPC10PS |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASPC10PS Models |
Category | Features Board Guide |
Manufacturer Switchcraft Inc. | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 11 A |
Part Status Active | Ingress Protection IP68 |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 142,51300 Kč | 1 425,13 Kč |
| 25 | 133,57240 Kč | 3 339,31 Kč |
| 50 | 127,19320 Kč | 6 359,66 Kč |
| 100 | 121,12070 Kč | 12 112,07 Kč |
| 300 | 112,08943 Kč | 33 626,83 Kč |
| 500 | 108,12458 Kč | 54 062,29 Kč |
| 1 000 | 102,96915 Kč | 102 969,15 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |








