



RASM10PS | |
|---|---|
DigiKey Part Number | SC1928-ND |
Manufacturer | |
Manufacturer Product Number | RASM10PS |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RASM10PS Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Board Guide |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 11 A |
Connector Type Jack | Ingress Protection IP68 |
Gender Male | Operating Temperature -40°C ~ 105°C |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.079" (2.00mm ID), 0.252" (6.40mm OD) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Surface Mount | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 164,85500 Kč | 1 648,55 Kč |
| 25 | 154,52000 Kč | 3 863,00 Kč |
| 50 | 147,13720 Kč | 7 356,86 Kč |
| 100 | 140,11340 Kč | 14 011,34 Kč |
| 300 | 129,66753 Kč | 38 900,26 Kč |
| 500 | 125,08130 Kč | 62 540,65 Kč |
| 1 000 | 119,11766 Kč | 119 117,66 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |




