
54-00402 | |
|---|---|
DigiKey Part Number | 839-54-00402-ND |
Manufacturer | |
Manufacturer Product Number | 54-00402 |
Description | CONN JACK PNL MNT 5.5X2.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.220" (5.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -50°C ~ 200°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | - | |
Thread Size | M11x1 | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,72760 Kč | 2 293,19 Kč |
| 50 | 87,34740 Kč | 4 367,37 Kč |
| 100 | 83,17730 Kč | 8 317,73 Kč |
| 250 | 77,96976 Kč | 19 492,44 Kč |
| 500 | 74,24976 Kč | 37 124,88 Kč |
| 1 000 | 70,70846 Kč | 70 708,46 Kč |
| 2 500 | 66,28649 Kč | 165 716,23 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |










