New Product
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00407

DigiKey Part Number
839-54-00407-ND
Manufacturer
Manufacturer Product Number
54-00407
Description
CONN JACK PNL MNT 5.5X2.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Features
Mounting Hardware, Thread Lock
Part Status
Active
Voltage - Rated
48VDC
Connector Type
Jack
Current Rating (Amps)
11.5 A
Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Material Flammability Rating
UL94 V-0
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Operating Temperature
-50°C ~ 200°C
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material - Plating
Nickel
Internal Switch(s)
Does Not Contain Switch
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Panel Mount
Thread Size
M14x1.25
Mounting Feature
Bulkhead - Rear Side Nut
Body Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10145,30600 Kč1 453,06 Kč
25136,19320 Kč3 404,83 Kč
50129,68780 Kč6 484,39 Kč
100123,49760 Kč12 349,76 Kč
250115,76700 Kč28 941,75 Kč
500110,24496 Kč55 122,48 Kč
1 000104,98790 Kč104 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč