



3478 | |
|---|---|
DigiKey Part Number | 36-3478-ND |
Manufacturer | |
Manufacturer Product Number | 3478 |
Description | ROUND STANDOFF #4-40 ALUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 25 | 6,50680 Kč | 162,67 Kč |
| 100 | 5,51210 Kč | 551,21 Kč |
| 500 | 4,57486 Kč | 2 287,43 Kč |
| 1 000 | 4,23116 Kč | 4 231,16 Kč |
| 2 500 | 3,82540 Kč | 9 563,50 Kč |
| 5 000 | 3,55127 Kč | 17 756,35 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |



