
ALT021-10E-TR7 | |
|---|---|
DigiKey Part Number | 391-ALT021-10E-TR7TR-ND - Tape & Reel (TR) 391-ALT021-10E-TR7CT-ND - Cut Tape (CT) 391-ALT021-10E-TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT021-10E-TR7 |
Description | SEN MR WHEATSTONE BRIDGE 6-TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.25mT | |
Voltage - Supply | 10V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 24 b | |
Bandwidth | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 5 | 302,83400 Kč | 1 514,17 Kč |
| 10 | 291,64100 Kč | 2 916,41 Kč |
| 25 | 278,26560 Kč | 6 956,64 Kč |
| 50 | 269,11880 Kč | 13 455,94 Kč |
| 100 | 260,73220 Kč | 26 073,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 250,69512 Kč | 62 673,78 Kč |
| 500 | 243,82752 Kč | 121 913,76 Kč |
| 750 | 240,07433 Kč | 180 055,75 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |









