
ALT023-10E-TR7 | |
|---|---|
DigiKey Part Number | 391-ALT023-10E-TR7TR-ND - Tape & Reel (TR) 391-ALT023-10E-TR7CT-ND - Cut Tape (CT) 391-ALT023-10E-TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT023-10E-TR7 |
Description | SEN MR WHEATSTONE BRIDGE 6-TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y Axis 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±1mT | |
Voltage - Supply | 10V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 24 b | |
Bandwidth | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 5 | 172,31000 Kč | 861,55 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 25 | 157,32560 Kč | 3 933,14 Kč |
| 50 | 151,75260 Kč | 7 587,63 Kč |
| 100 | 146,64160 Kč | 14 664,16 Kč |
| 500 | 136,86076 Kč | 68 430,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 132,51166 Kč | 132 511,66 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |


