AFL006 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG035-06

DigiKey Part Number
391-AG035-06-ND
Manufacturer
Manufacturer Product Number
AG035-06
Description
PRINTED CIRCUIT BOARD (1.57" X 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AFL006 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Magnetic, GMR (Giant Magnetoresistive)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
0.9V ~ 2V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AFL006
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč