Magnetoresistive Sensor Single Axis 16-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR2501

DigiKey Part Number
3542-AMR2501-ND
Manufacturer
Manufacturer Product Number
AMR2501
Description
SEN MR WHEATSTONE BRIDGE 16-DFN
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 16-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MULTIDIMENSION
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
Wheatstone Bridge
Sensing Range
±0.1mT
Voltage - Supply
1.8V ~ 12V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
5MHz
Operating Temperature
-50°C ~ 150°C
Features
-
Supplier Device Package
16-DFN (5x6)
Mounting Type
Surface Mount
Package / Case
16-WDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 078,80 Kč or more for products shipped by MULTIDIMENSION
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5583,74400 Kč2 918,72 Kč
Unit Price without VAT:583,74400 Kč
Unit Price with VAT:706,33024 Kč