
C00CMPCL2P6F722G2364 | |
|---|---|
DigiKey Part Number | 1939-C00CMPCL2P6F722G2364-ND |
Manufacturer | |
Manufacturer Product Number | C00CMPCL2P6F722G2364 |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage CMP/CL2P, Plenum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-03933 | Tensility International Corp | 216 | 839-10-03933-ND | 137,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 231,73400 Kč | 2 317,34 Kč |
| 30 | 214,44567 Kč | 6 433,37 Kč |
| 60 | 204,21250 Kč | 12 252,75 Kč |
| 120 | 194,46600 Kč | 23 335,92 Kč |
| 270 | 183,65941 Kč | 49 588,04 Kč |
| 510 | 175,60751 Kč | 89 559,83 Kč |
| 1 020 | 167,23672 Kč | 170 581,45 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |











