
CMB11850M25MICB2(R) | |
|---|---|
DigiKey Part Number | 1939-CMB11850M25MICB2(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMB11850M25MICB2(R) |
Description | CBL ASSY JACK - MCR B PLG 0.82' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (2) 0.82' (250.0mm) |
Datasheet | Datasheet |
Category | Length 0.82' (250.0mm) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,97900 Kč | 1 619,79 Kč |
| 25 | 151,83240 Kč | 3 795,81 Kč |
| 50 | 144,57960 Kč | 7 228,98 Kč |
| 100 | 137,67760 Kč | 13 767,76 Kč |
| 250 | 129,06128 Kč | 32 265,32 Kč |
| 500 | 122,90550 Kč | 61 452,75 Kč |
| 1 000 | 117,04579 Kč | 117 045,79 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |






