
CMP7002M5T00(R) | |
|---|---|
DigiKey Part Number | 1939-CMP7002M5T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMP7002M5T00(R) |
Description | CBL ASY BARREL PL-CIRC 2P F 8.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Length 8.20' (2.50m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 5 | 271,92400 Kč | 1 359,62 Kč |
| 10 | 262,60100 Kč | 2 626,01 Kč |
| 25 | 250,80840 Kč | 6 270,21 Kč |
| 50 | 242,23300 Kč | 12 111,65 Kč |
| 100 | 233,94920 Kč | 23 394,92 Kč |
| 300 | 221,39800 Kč | 66 419,40 Kč |
| 500 | 215,79476 Kč | 107 897,38 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |






