
CRA1506F00 | |
|---|---|
DigiKey Part Number | 1939-CRA1506F00-ND |
Manufacturer | |
Manufacturer Product Number | CRA1506F00 |
Description | CBL ASSY 2.1MM JACK-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,92400 Kč | 859,24 Kč |
| 25 | 80,54000 Kč | 2 013,50 Kč |
| 50 | 76,69720 Kč | 3 834,86 Kč |
| 200 | 69,54645 Kč | 13 909,29 Kč |
| 400 | 66,22718 Kč | 26 490,87 Kč |
| 600 | 64,36062 Kč | 38 616,37 Kč |
| 1 000 | 62,08353 Kč | 62 083,53 Kč |
| 2 600 | 58,04017 Kč | 150 904,44 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |





