
CMP7005M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-CMP7005M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMP7005M0T00(R) |
Description | CBL ASSY BARREL M-F 2P 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 5 | 479,63600 Kč | 2 398,18 Kč |
| 10 | 463,23700 Kč | 4 632,37 Kč |
| 25 | 442,41960 Kč | 11 060,49 Kč |
| 50 | 427,29260 Kč | 21 364,63 Kč |
| 100 | 412,68210 Kč | 41 268,21 Kč |
| 300 | 390,54320 Kč | 117 162,96 Kč |
| 500 | 380,65762 Kč | 190 328,81 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |






