
10-03933 | |
|---|---|
DigiKey Part Number | 839-10-03933-ND |
Manufacturer | |
Manufacturer Product Number | 10-03933 |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 114,98500 Kč | 1 149,85 Kč |
| 25 | 107,78680 Kč | 2 694,67 Kč |
| 50 | 102,63820 Kč | 5 131,91 Kč |
| 100 | 97,73730 Kč | 9 773,73 Kč |
| 300 | 90,44820 Kč | 27 134,46 Kč |
| 600 | 86,13380 Kč | 51 680,28 Kč |
| 1 200 | 82,02693 Kč | 98 432,32 Kč |
| 2 700 | 77,47088 Kč | 209 171,38 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |











