5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Screw
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

858FB05-103RAU1

DigiKey Part Number
37-858FB05-103RAU1-ND
Manufacturer
Manufacturer Product Number
858FB05-103RAU1
Description
M12FW / 5P / B / M / U / 4-6MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
B
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Automation, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1350,88000 Kč350,88 Kč
10298,15100 Kč2 981,51 Kč
25279,48320 Kč6 987,08 Kč
50266,14540 Kč13 307,27 Kč
100253,44380 Kč25 344,38 Kč
250237,59068 Kč59 397,67 Kč
500226,26184 Kč113 130,92 Kč
Manufacturers Standard Package
Unit Price without VAT:350,88000 Kč
Unit Price with VAT:424,56480 Kč