


3-131-465 | |
|---|---|
DigiKey Part Number | 486-3-131-465-ND |
Manufacturer | |
Manufacturer Product Number | 3-131-465 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Cover, V-Lock Notch | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 47.10mm x 28.10mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,12000 Kč | 541,12 Kč |
| 10 | 459,83500 Kč | 4 598,35 Kč |
| 25 | 431,04680 Kč | 10 776,17 Kč |
| 50 | 410,47740 Kč | 20 523,87 Kč |
| 100 | 390,90090 Kč | 39 090,09 Kč |
| 250 | 366,45204 Kč | 91 613,01 Kč |
| 500 | 348,98592 Kč | 174 492,96 Kč |
| Unit Price without VAT: | 541,12000 Kč |
|---|---|
| Unit Price with VAT: | 654,75520 Kč |










