
10-05995 | |
|---|---|
DigiKey Part Number | 839-10-05995-ND |
Manufacturer | |
Manufacturer Product Number | 10-05995 |
Description | CBL ASSY 2.1MM JACK-PLG RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05995 Models |
Category | Style Jack to Plug |
Manufacturer Tensility International Corp | Length 3.00' (915.00mm) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,51000 Kč | 995,10 Kč |
| 25 | 93,27320 Kč | 2 331,83 Kč |
| 50 | 88,81320 Kč | 4 440,66 Kč |
| 240 | 79,50717 Kč | 19 081,72 Kč |
| 480 | 75,71398 Kč | 36 342,71 Kč |
| 720 | 73,57990 Kč | 52 977,53 Kč |
| 1 200 | 70,97727 Kč | 85 172,72 Kč |
| 2 640 | 67,14103 Kč | 177 252,32 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |







