



10-02229 | |
|---|---|
DigiKey Part Number | 839-10-02229-ND |
Manufacturer | |
Manufacturer Product Number | 10-02229 |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 155,76300 Kč | 1 557,63 Kč |
| 25 | 146,01160 Kč | 3 650,29 Kč |
| 90 | 133,38633 Kč | 12 004,77 Kč |
| 180 | 127,02156 Kč | 22 863,88 Kč |
| 270 | 123,44026 Kč | 33 328,87 Kč |
| 540 | 117,55341 Kč | 63 478,84 Kč |
| 1 080 | 111,94869 Kč | 120 904,59 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |






