
10-05997 | |
|---|---|
DigiKey Part Number | 839-10-05997-ND |
Manufacturer | |
Manufacturer Product Number | 10-05997 |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05997 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 125,94600 Kč | 1 259,46 Kč |
| 25 | 118,04240 Kč | 2 951,06 Kč |
| 50 | 112,40220 Kč | 5 620,11 Kč |
| 120 | 105,66892 Kč | 12 680,27 Kč |
| 360 | 97,79061 Kč | 35 204,62 Kč |
| 600 | 94,33142 Kč | 56 598,85 Kč |
| 1 080 | 90,50255 Kč | 97 742,75 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |








