
P0101E | |
|---|---|
DigiKey Part Number | 4627-P0101E-ND |
Manufacturer | |
Manufacturer Product Number | P0101E |
Description | CBL ASSY 2.1MM JACK-PLG RND 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 3.00' (915.00mm) |
Series | Cable Type Round |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 31,25360 Kč | 781,34 Kč |
| 50 | 29,75840 Kč | 1 487,92 Kč |
| 100 | 28,33470 Kč | 2 833,47 Kč |
| 250 | 26,55912 Kč | 6 639,78 Kč |
| 500 | 25,29042 Kč | 12 645,21 Kč |
| 1 000 | 24,08366 Kč | 24 083,66 Kč |
| 2 500 | 22,57638 Kč | 56 440,95 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











