
CMB11850M25MICB4(R) | |
|---|---|
DigiKey Part Number | 1939-CMB11850M25MICB4(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMB11850M25MICB4(R) |
Description | CBL ASSY JK-USB MCR B M 0.82' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (4) 0.82' (250.0mm) |
Datasheet | Datasheet |
Category | Length 0.82' (250.0mm) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 191,14500 Kč | 1 911,45 Kč |
| 25 | 179,17160 Kč | 4 479,29 Kč |
| 50 | 170,61720 Kč | 8 530,86 Kč |
| 100 | 162,47200 Kč | 16 247,20 Kč |
| 250 | 152,30520 Kč | 38 076,30 Kč |
| 500 | 145,04200 Kč | 72 521,00 Kč |
| 1 000 | 138,12799 Kč | 138 127,99 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |






