



WR9HA1200CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1442-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA1200CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA1200CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.62" L x 1.00" W x 2.02" H (66.5mm x 25.5mm x 51.3mm) |
Voltage - Output 5V | Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1.2A | Standard Number 60950-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 5 | 161,01200 Kč | 805,06 Kč |
| 10 | 155,30100 Kč | 1 553,01 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 50 | 142,80740 Kč | 7 140,37 Kč |
| 120 | 136,44150 Kč | 16 372,98 Kč |
| 360 | 128,85131 Kč | 46 386,47 Kč |
| 600 | 125,46760 Kč | 75 280,56 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |


