10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11910510F0701-GYL(R)

DigiKey Part Number
1939-1000-ND
Manufacturer
Manufacturer Product Number
11910510F0701-GYL(R)
Description
CORD 16AWG NEMA 5-15P-IEC320 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11910510F0701-GYL(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
16 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-B161513-10CompuCablePlusUSA454771-AC-B161513-10-ND173,13000 KčParametric Equivalent
AC-C161513-10CompuCablePlusUSA1 8774771-AC-C161513-10-ND181,40000 KčParametric Equivalent
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,27000 Kč255,27 Kč
10216,98100 Kč2 169,81 Kč
30200,78967 Kč6 023,69 Kč
60191,20317 Kč11 472,19 Kč
120182,07892 Kč21 849,47 Kč
270171,95900 Kč46 428,93 Kč
510164,42025 Kč83 854,33 Kč
1 020156,58269 Kč159 714,34 Kč
Manufacturers Standard Package
Unit Price without VAT:255,27000 Kč
Unit Price with VAT:308,87670 Kč