



TR9CI2700LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1773-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2700LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2700LCP-N(R6B) Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 2.7A | Standard Number 60335-1; 60950-1 |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,84000 Kč | 505,84 Kč |
| 5 | 465,19000 Kč | 2 325,95 Kč |
| 10 | 448,66400 Kč | 4 486,64 Kč |
| 45 | 414,85978 Kč | 18 668,69 Kč |
| 90 | 400,14256 Kč | 36 012,83 Kč |
| 135 | 391,77756 Kč | 52 889,97 Kč |
| 270 | 377,88156 Kč | 102 028,02 Kč |
| 540 | 364,47783 Kč | 196 818,03 Kč |
| Unit Price without VAT: | 505,84000 Kč |
|---|---|
| Unit Price with VAT: | 612,06640 Kč |








