11914310F0701GY(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 1 642
Unit Price: 220,06000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 2 192
Unit Price: 220,06000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 634
Unit Price: 277,38000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 397,91000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 112
Unit Price: 481,06000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2 310
Unit Price: 486,31000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 338
Unit Price: 351,09000 Kč
Datasheet
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11914310F0701GY(R)

DigiKey Part Number
1939-1589-ND
Manufacturer
Manufacturer Product Number
11914310F0701GY(R)
Description
CORD 18AWG NEMA 5-15P-IEC320 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11914310F0701GY(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, cULus, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
233003-06Qualtek1 642Q132-ND220,06000 KčParametric Equivalent
233009-06Qualtek2 192Q133-ND220,06000 KčParametric Equivalent
4300.0920SCHURTER Inc.1 634486-2106-ND277,38000 KčParametric Equivalent
800-18-0OD-GR-0010F-1CNC Tech01175-800-18-0OD-GR-0010F-1-ND397,91000 KčParametric Equivalent
AC-B181513-10CompuCablePlusUSA1124771-AC-B181513-10-ND481,06000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10192,04800 Kč1 920,48 Kč
25180,00320 Kč4 500,08 Kč
50171,41080 Kč8 570,54 Kč
100163,23010 Kč16 323,01 Kč
250153,01580 Kč38 253,95 Kč
500145,71856 Kč72 859,28 Kč
1 000138,77158 Kč138 771,58 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč