10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300.0920

DigiKey Part Number
486-2106-ND
Manufacturer
Manufacturer Product Number
4300.0920
Description
CORD 18AWG5-15P - IEC320-C13 10'
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
4300.0920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SCHURTER Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
cUL
Part Status
Active
Approved Countries
Canada
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-18-0OD-GR-0010F-1CNC Tech1801175-800-18-0OD-GR-0010F-1-ND412,94000 KčParametric Equivalent
AC-B181513-10CompuCablePlusUSA1 2004771-AC-B181513-10-ND477,80000 KčParametric Equivalent
AC-C181513-10CompuCablePlusUSA1 6104771-AC-C181513-10-ND483,01000 KčParametric Equivalent
In-Stock: 1 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,50000 Kč275,50 Kč
10234,18600 Kč2 341,86 Kč
25219,51680 Kč5 487,92 Kč
50209,03460 Kč10 451,73 Kč
100199,05740 Kč19 905,74 Kč
250186,60332 Kč46 650,83 Kč
500177,70472 Kč88 852,36 Kč
1 000169,23467 Kč169 234,67 Kč
Manufacturers Standard Package
Unit Price without VAT:275,50000 Kč
Unit Price with VAT:333,35500 Kč