Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12.1593.7310.1

DigiKey Part Number
DF12.1593.7310.1-ND
Manufacturer
Manufacturer Product Number
DF12.1593.7310.1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DF12.1593.7310.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10A
Manufacturer
SCHURTER Inc.
Switch Features
Circuit Breaker, Switch On-Off
Series
Current Rating - Circuit Breaker
8A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 30.80mm x 75.50mm
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 632,36000 Kč1 632,36 Kč
201 321,26900 Kč26 425,38 Kč
401 258,26450 Kč50 330,58 Kč
601 222,81700 Kč73 369,02 Kč
1001 179,59130 Kč117 959,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 632,36000 Kč
Unit Price with VAT:1 975,15560 Kč