
5110.1033.3 | |
|---|---|
DigiKey Part Number | 486-3996-ND |
Manufacturer | |
Manufacturer Product Number | 5110.1033.3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5110.1033.3 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Current Rating - Filter 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 21.00mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,23000 Kč | 493,23 Kč |
| 10 | 419,13300 Kč | 4 191,33 Kč |
| 30 | 387,87767 Kč | 11 636,33 Kč |
| 50 | 374,14760 Kč | 18 707,38 Kč |
| 100 | 356,29950 Kč | 35 629,95 Kč |
| 250 | 334,01420 Kč | 83 503,55 Kč |
| 500 | 318,09392 Kč | 159 046,96 Kč |
| Unit Price without VAT: | 493,23000 Kč |
|---|---|
| Unit Price with VAT: | 596,80830 Kč |


