



AC-C181513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C181513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C181513-10 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,19000 Kč | 432,19 Kč |
| 10 | 410,63000 Kč | 4 106,30 Kč |
| 20 | 389,07200 Kč | 7 781,44 Kč |
| 50 | 367,51380 Kč | 18 375,69 Kč |
| 100 | 345,75050 Kč | 34 575,05 Kč |
| 250 | 324,19240 Kč | 81 048,10 Kč |
| 500 | 302,63432 Kč | 151 317,16 Kč |
| Unit Price without VAT: | 432,19000 Kč |
|---|---|
| Unit Price with VAT: | 522,94990 Kč |

