
P006-010-HG10 | |
|---|---|
DigiKey Part Number | TL1336-ND |
Manufacturer | |
Manufacturer Product Number | P006-010-HG10 |
Description | CRD 18AWG NEMA5-15P - 320C13 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 10 | 298,44500 Kč | 2 984,45 Kč |
| 25 | 279,75200 Kč | 6 993,80 Kč |
| 50 | 266,39740 Kč | 13 319,87 Kč |
| 100 | 253,68940 Kč | 25 368,94 Kč |
| 250 | 237,81748 Kč | 59 454,37 Kč |
| 500 | 228,61572 Kč | 114 307,86 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |





