


DD12.4321.111 | |
|---|---|
DigiKey Part Number | 486-1295-ND |
Manufacturer | |
Manufacturer Product Number | DD12.4321.111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD12.4321.111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Earth Line Choke, Shielded, V-Lock Notch |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.80mm x 49.30mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.315" (8.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency cURus, ENEC |
Current Rating - Filter 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,68000 Kč | 835,68 Kč |
| 10 | 710,25500 Kč | 7 102,55 Kč |
| 30 | 657,28200 Kč | 19 718,46 Kč |
| 50 | 634,02380 Kč | 31 701,19 Kč |
| 100 | 603,79380 Kč | 60 379,38 Kč |
| 250 | 566,03912 Kč | 141 509,78 Kč |
| Unit Price without VAT: | 835,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,17280 Kč |














