
1-66360-4 | |
|---|---|
DigiKey Part Number | 1-66360-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-66360-4 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Copper Nickel Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,31200 Kč | 383,12 Kč |
| 25 | 35,90480 Kč | 897,62 Kč |
| 50 | 34,19060 Kč | 1 709,53 Kč |
| 100 | 32,55540 Kč | 3 255,54 Kč |
| 250 | 30,51660 Kč | 7 629,15 Kč |
| 500 | 29,05964 Kč | 14 529,82 Kč |
| 1 000 | 27,67275 Kč | 27 672,75 Kč |
| 3 000 | 25,60986 Kč | 76 829,58 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

























