
208721-1 | |
|---|---|
DigiKey Part Number | A1602-ND |
Manufacturer | |
Manufacturer Product Number | 208721-1 |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 208721-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 14-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,77000 Kč | 1 388,77 Kč |
| 12 | 1 165,35333 Kč | 13 984,24 Kč |
| 36 | 1 078,49583 Kč | 38 825,85 Kč |
| 60 | 1 040,35917 Kč | 62 421,55 Kč |
| 108 | 998,14620 Kč | 107 799,79 Kč |
| Unit Price without VAT: | 1 388,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,41170 Kč |
















