
213823-2 | |
|---|---|
DigiKey Part Number | A25047-ND |
Manufacturer | |
Manufacturer Product Number | 213823-2 |
Description | CONN SEALING COVER 14 SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 14 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 213823-2 Models |
Category | For Use With/Related Products CPC Metal Shell Receptacle |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 14 |
Series | Material Zinc Alloy |
Packaging Bulk | Features Metal Chain |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,75000 Kč | 866,75 Kč |
| 10 | 736,61600 Kč | 7 366,16 Kč |
| 30 | 681,68967 Kč | 20 450,69 Kč |
| 50 | 673,97060 Kč | 33 698,53 Kč |
| Unit Price without VAT: | 866,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,76750 Kč |


