



213893-2 | |
|---|---|
DigiKey Part Number | A25785-ND |
Manufacturer | |
Manufacturer Product Number | 213893-2 |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213893-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 (8 + 2 Power) | Note Contacts Sold Separately |
Shell Size - Insert 17-10 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 8 Power (2) | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 240,74200 Kč | 2 407,42 Kč |
| 25 | 225,66120 Kč | 5 641,53 Kč |
| 50 | 214,88940 Kč | 10 744,47 Kč |
| 100 | 204,63390 Kč | 20 463,39 Kč |
| 300 | 189,38027 Kč | 56 814,08 Kč |
| 500 | 182,68386 Kč | 91 341,93 Kč |
| 1 000 | 173,97662 Kč | 173 976,62 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |


















